
Number
Minimum order quantity: 10
Total (€ 0.50 / piece)
€ 0.58
-14 %
€ 5.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø) 8 mm
- Capacity (elec.)
220 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEU-FC1C221
Documents & Downloads
Datasheet
Datasheet 1475863 Panasonic EEU-FC1C221 Electrolytic capacitor Radial lead 3.5 mm 220 µF 16 V 20 % (Ø) 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1475863 Panasonic EEU-FC1C221 Electrolytic capacitor Radial lead 3.5 mm 220 µF 16 V 20 % (Ø) 8 mm 1 pc(s)





























