
Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.27
-15 %
€ 3.45
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2 mm
- Dim
(Ø) 5 mm
- Capacity (elec.)
15 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- (Ø)
5 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEU-FC1H150
Documents & Downloads
Datasheet
Datasheet 1471185 Panasonic EEU-FC1H150 Electrolytic capacitor Radial lead 2 mm 15 µF 50 V 20 % (Ø) 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1471185 Panasonic EEU-FC1H150 Electrolytic capacitor Radial lead 2 mm 15 µF 50 V 20 % (Ø) 5 mm 1 pc(s)





























