
Number
Minimum order quantity: 10
Total (€ 0.49 / piece)
€ 0.50
€ 4.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø) 8 mm
- Capacity (elec.)
47 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEU-FC1J470
Documents & Downloads
Datasheet
Datasheet 1472773 Panasonic EEU-FC1J470 Electrolytic capacitor Radial lead 3.5 mm 47 µF 63 V 20 % (Ø) 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1472773 Panasonic EEU-FC1J470 Electrolytic capacitor Radial lead 3.5 mm 47 µF 63 V 20 % (Ø) 8 mm 1 pc(s)





























