
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 12.5 mm x 13.5 mm
- Capacity (elec.)
470 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
13.5 mm
- (Ø)
12.5 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEVFK1V471Q
- Material (details)
Aluminium
- Type
SMD
- Tolerance
± 20 %
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443482 Panasonic EEVFK1V471Q Electrolytic capacitor SMD 470 µF 35 V 20 % (Ø x H) 12.5 mm x 13.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443482 Panasonic EEVFK1V471Q Electrolytic capacitor SMD 470 µF 35 V 20 % (Ø x H) 12.5 mm x 13.5 mm 1 pc(s)





















