• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 2.5 mm 1 µF 250 V 20 % (Ø) 6.3 mm 50 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1 µF
Nominal voltage
250 V
CS
2.5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Dim

(Ø) 6.3 mm

Capacity (elec.)

1 µF

Nominal voltage

250 V

Tolerance ±

20 %

(Ø)

6.3 mm

Content

50 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 2857715 Panasonic Electrolytic capacitor Radial lead 2.5 mm 1 µF 250 V 20 % (Ø) 6.3 mm 50 pc(s)