• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 4.700 µF 6.3 V 20 % 1 pc(s)

Part number:
Item no:
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
6.3 V
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic electrolytic capacitor 4700UF 6.3V 12.5X20mm RM5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • NHG. Series
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Pitch_1:5 mm
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Leakage current 3 µA
  • Ripple current 1,090 mA
  • Nominal voltage DC 6.3 V
Product type

Electrolytic capacitor

Type

Radial lead

Capacity (elec.)

4.700 µF

Nominal voltage

6.3 V

Tolerance ±

20 %

Height

20.0 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ECA0JHG472

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3463258 Panasonic Electrolytic capacitor Radial lead 4.700 µF 6.3 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463258 Panasonic Electrolytic capacitor Radial lead 4.700 µF 6.3 V 20 % 1 pc(s)

Description

Panasonic Elko series NHG 105C

This text is machine translated.