• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 20 % (Ø x L) 12.5 mm x 20 mm 25 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
25 V
CS
5 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 12.5 mm x 20 mm

Capacity (elec.)

1000 µF

Nominal voltage

25 V

Tolerance ±

20 %

(Ø)

12.5 mm

5000 h

Content

25 pc(s)

Material

Aluminium

Width

12.5 mm

Length

20 mm

Max. temperature

+105 °C

Min. temperature

-55 °C