• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 4.700 µF 10 V 20 % (Ø x H) 16 mm x 16.5 mm 1 pc(s) #####Tape and Reel

Packaging type
#####Tape and Reel
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
4.700 µF
Nominal voltage
10 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD electrolytic capacitor 4700UF 10V 16x16.5mm

Our service for you

Technical specifications

  • Series FK (A)
  • Qualification: AEC-Q200
  • Design_1: J16
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: • Low impedance
  • • Endurance: 105°C 2000h
  • • miniaturized
  • • AEC-Q200 compliant
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.25
  • Ripple current 1,800 mA
  • Equivalent Series Resistance (ESR): 0.035 ohms
  • Nominal voltage DC 10 V
  • Lifetime_1: 2,000 h
Packaging type

#####Tape and Reel

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 16 mm x 16.5 mm

Capacity (elec.)

4.700 µF

Nominal voltage

10 V

Tolerance ±

20 %

Height

16.5 mm

(Ø)

16 mm

Content

1 pc(s)

Material

Aluminium

Width

16 mm

Length

16.5 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

EEEFK1A472AM

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3465894 Panasonic Electrolytic capacitor SMD 4.700 µF 10 V 20 % (Ø x H) 16 mm x 16.5 mm 1 pc(s) #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3465894 Panasonic Electrolytic capacitor SMD 4.700 µF 10 V 20 % (Ø x H) 16 mm x 16.5 mm 1 pc(s) #####Tape and Reel

Description

Alu Elko SMD series FK_AR/AP

This text is machine translated.