• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 47 µF 25 V 20 % 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
47 µF
Nominal voltage
25 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic hybrid SMD electrolytic capacitor 47µF 25V 6.3X6.1mm

Our service for you

Technical specifications

  • Series ZA
  • Qualification: AEC-Q200
  • Design_1: D
  • Technology: Polymer hybrid aluminum electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Characteristics_1: Conductive polymer-hybrid aluminum electrolytic capacitor
  • Stamina: 10000h at 155°C.
  • High-temperature lead-free reflow
  • Low ESR and high ripple current
  • Complies with AEC-Q200
  • Vibration-proof design
  • Capacity 47 µF
  • Capacity_1: 47
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.14
  • Ripple current 1,300 mA
  • Equivalent Series Resistance (ESR): 0.05 ohms
  • Nominal voltage DC 25 V
  • Lifetime_1: 10,000 h
  • Capacitor type low ESR
Packaging type

Tape

Product type

Electrolytic capacitor

Type

SMD

Capacity (elec.)

47 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

6.1 mm

Content

1 pc(s)

Material

Polymer

RoHS-compliant

Yes

Max. temperature

155 °C

Type

EEHZA1E470V

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200 compliant

Documents & Downloads

Datasheet

Datasheet 3463189 Panasonic Electrolytic capacitor SMD 47 µF 25 V 20 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463189 Panasonic Electrolytic capacitor SMD 47 µF 25 V 20 % 1 pc(s) Tape

Description

Panasonic SMD hybrid capacitors series

This text is machine translated.