• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERA-2AED103X Metal film resistor 10 kΩ SMD 0402 0.0625 W 0.5 % 25 ppm/°C 1 pc(s)

Image similar
Product type
Metal film resistor
Type
0402
Resistance
10 kΩ
Power rating
0.0625 W
Tolerance ±
0.5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0402

Resistance

10 kΩ

Power rating

0.0625 W

Tolerance ±

0.5 %

Temperature coefficient

25 ppm/°C

Length

1 mm

Width

0.5 mm

Content

1 pc(s)

Dim

(L x W) 1 mm x 0.5 mm

Type

ERA-2AED103X

Documents & Downloads

Datasheet

Datasheet 3064261 Panasonic ERA-2AED103X Metal film resistor 10 kΩ SMD 0402 0.0625 W 0.5 % 25 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?