• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ-3EKF2203V Cermet resistor 220 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s)

Image similar
Product type
Cermet resistor
Type
0603
Resistance
220 kΩ
Power rating
0.1 W
Tolerance ±
1 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

220 kΩ

Power rating

0.1 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

1.6 mm

Width

0.8 mm

Content

1 pc(s)

Dim

(L x W) 1.6 mm x 0.8 mm

AEC compliance

AEC-Q200

Type

ERJ-3EKF2203V

Documents & Downloads

Datasheet

Datasheet 3063904 Panasonic ERJ-3EKF2203V Cermet resistor 220 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?