• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ-8BQF2R2V Cermet resistor 2.2 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s)

Image similar
Product type
Cermet resistor
Type
1206
Resistance
2.2 Ω
Power rating
0.5 W
Tolerance ±
1 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

2.2 Ω

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Length

3.2 mm

Width

1.6 mm

Content

1 pc(s)

Dim

(L x W) 3.2 mm x 1.6 mm

Type

ERJ-8BQF2R2V

Documents & Downloads

Datasheet

Datasheet 3063607 Panasonic ERJ-8BQF2R2V Cermet resistor 2.2 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?