• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ6BQF3R3V SMD resistor 3.3 Ω SMD 0805 0.33 W 1 % 200 ppm/°C 1 pc(s) #####Tape and Reel

Packaging type
#####Tape and Reel
Product type
SMD resistor
Type
0805
Resistance
3.3 Ω
Power rating
0.33 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD-thickness layer 0805 0.33W 1% 3,3R

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: ERJ6B
  • Design 0805
  • Delivery type: Belt
  • Resistance tolerance: ±1 %
  • Rated output: 0.33 W
  • Qualification: AEC-Q200
Packaging type

#####Tape and Reel

Product type

SMD resistor

Type

SMD

Type

0805

Resistance

3.3 Ω

Power rating

0.33 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Length

2 mm

Width

1.25 mm

Height

0.6 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.6 mm

RoHS-compliant

Yes

Type

ERJ6BQF3R3V

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3464811 Panasonic ERJ6BQF3R3V SMD resistor 3.3 Ω SMD 0805 0.33 W 1 % 200 ppm/°C 1 pc(s) #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3464811 Panasonic ERJ6BQF3R3V SMD resistor 3.3 Ω SMD 0805 0.33 W 1 % 200 ppm/°C 1 pc(s) #####Tape and Reel

Description

Panasonic SMD Thick Film Resistors SE

This text is machine translated.

Features

  • SMD Thick Film Resistors
  • Small and lightweight current measuring resistors
  • High reliability due to metallized thick film resistor element and three electrode layers
  • ERJ6BW_: Improved resistance to pulse behavior
  • ERJ6CW_: Low TCR: ±75x10^-6/°C.
  • Reflow and surge solderable

What kind of SMD Resistors are you looking for?