• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZE07E471 Metal oxide varistor 470 V 1 pc(s) Tape

Packaging type
Tape
Product type
Metal oxide varistor
V<sub>v</sub>
470 V
CS
7.5 mm
(Ø)
9 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-varistor ZNR Ø9mm 300V 470V 2500A

Our service for you

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series: Ores
  • Delivery type: Belt
  • Diameter, Resistance element 9 mm
  • Diameter, connection wire 0.8 mm
  • Rated output: 0.3 W
  • Nominal voltage: 300 V
  • Varistor voltage (@1mA) 470 V
  • Surge current 2,500 A.
  • Energy absorption 65 J
Packaging type

Tape

Product type

Metal oxide varistor

Vv

470 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

9 mm

Height

32.5 mm

Width

6.8 mm

Manufacturer part #

ERZE07E471

Dim

(Ø x H) 9 mm x 32.5 mm

RoHS-compliant

Yes

Peak current I(pp)

2.500 A

Type

ERZE07E471

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464780 Panasonic ERZE07E471 Metal oxide varistor 470 V 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464780 Panasonic ERZE07E471 Metal oxide varistor 470 V 1 pc(s) Tape

Description

Panasonic Varistors ORE series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (E Series, Type D)
  • • High surge current capacity in relation to compact design
  • • High energy capacity and safe absorption of transient overvoltage