• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZV10D560 Metal oxide varistor 56 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
56 V
CS
7.5 mm
(Ø)
11.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M varistor ZNR Ø11,5mm 35V 56V 1,000A 

Our service for you

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series ERZV
  • Delivery form: Loose
  • Diameter, Resistance element 11.5 mm
  • Diameter, connection wire 0.8 mm
  • Rated output: 0.05 W
  • Nominal voltage: 35 V
  • Varistor voltage (@1mA) 56 V
  • Surge current 1,000 A.
  • Energy absorption 8.1 J
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

56 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

11.5 mm

Height

34.5 mm

Width

5.1 mm

Manufacturer part #

ERZV10D560

Dim

(Ø x H) 11.5 mm x 34.5 mm

RoHS-compliant

Yes

Peak current I(pp)

1.000 A

Type

ERZV10D560

Mounting type

PCB mount

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464898 Panasonic ERZV10D560 Metal oxide varistor 56 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464898 Panasonic ERZV10D560 Metal oxide varistor 56 V 1 pc(s) Bulk

Description

Panasonic varistors, ERZV series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (type D)
  • • high surge current capacity in relation to compact design
  • • High energy capacity and safe absorption of transient overvoltage