• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Fluid level gauge EXF1 EXF1 Operating voltage (range): 12 - 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Fluid level gauge
Min. operating voltage
12 V DC
Max. operating voltage
24 V DC
Packaging type
Piece
Type
EXF1
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Level sensor EX-F1

  • Fast response time of 2 ms

Technical specifications

  • Rohrart: transparent pipes, PFA
  • Wall thickness: 1 mm
  • Pipe diameter: Ø 6 - 13 mm
  • Output signal: 100 mA/30 V/DC
  • Transmitter diode Infrared LED
  • Approvals: CE
Packaging type

Piece

Product type

Fluid level gauge

Type

EXF1

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Features

LED indicator

Connector

Cable, open end

Response time

2 ms

Outputs

NPN

Cable length

1.00 m

Switching voltage (max.)

30 V DC

IP40

Length

29 mm

Width

27 mm

Height

13 mm

Dim

(L x W x H) 29 x 27 x 13 mm

Content

1 pc(s)

Max. temperature

+65 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 507102 Panasonic Fluid level gauge EXF1 EXF1 Operating voltage (range): 12 - 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507102 Panasonic Fluid level gauge EXF1 EXF1 Operating voltage (range): 12 - 24 V DC 1 pc(s)

Description

With the sensor EX-F1 you can fill levels and level to a pipe (for example, ascending pipe) or hose can be detected. Quick and easy installation via two cable ties and quick release.
Application: Fill Level Detection and level monitoring on tanks, pools, containers.

This text is machine translated.

Features

  • Integrated evaluation electronics
  • Integrated status LED indicator (red)
  • Bright-EIN/dark-EIN switchable

Scope of delivery

  • 2 cable binder.
  • 2 Anti-sleeves.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)