Panasonic Lumix G X Vario PZ 14-42 mm F 3.5-5.6 ASPH. Lumix G Pancake Power Zoom lens of this Lumix G Pancake Power Zoom lens is as flat, compact and light as a fixed focal length, but variable as a normal zoom lens. The unusually slim design of only about 26.8 mm is made possible by the construction with retractable lens elements. With only 95 g weight, the Pancake Power Zoom lens can easily be taken anywhere. The motor zoom lever on the lens allows the user to zoom evenly during shooting. The advantages of the pancake power zoom lens in the overview: -retractable motor zoom with extremely fast contrast AF (0.1s) -quiet focusing & zoom optimally suitable for video recording -continuous autofocus during video recording -nano surface coating to avoid reflections and ghost images -much more compact than comparable standard zoom lenses with power OIS -ultra-compact and easy with four aspherical lenses and 2 ED lenses High image quality - the stable and precise metal bayonet guarantees a permanent secure fit and hold even in tough conditions.
This text is machine translated.