• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic HG-C1050 Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 50 mm (L x W x H) 44 x 20 x 25 mm

Product type
Laser rangefinder
Max. range
50 mm
Type
HG-C1050
Content
1 pc(s)
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser distance sensor HG-C

  • Bright-ON or dark-on can be selected
  • Keys lock possible
  • Circuit breaker
  • Die-cast aluminum housing
  • Digital and analogue output signal (0-5 V)

Technical specifications

  • Approvals: FDA
Product type

Laser rangefinder

Type

HG-C1050

Content

1 pc(s)

Operating voltage

24 V DC

Features

LED indicator

Transmitter type

SC laser red

Beam diameter

70 µm

Laser category

2

Outputs

NPN

Resolution

30 µm

50 mm

Tolerance ±

15 mm

Cable length

2.00 m

IP67

Min. temperature

-10 °C

Max. temperature

+45 °C

Length

44 mm

Width

20 mm

Height

25 mm

Dim

(L x W x H) 44 x 20 x 25 mm

Manufacturer part #

HG-C1050

Documents & Downloads

Datasheet

Datasheet 1482939 Panasonic HG-C1050 Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 50 mm (L x W x H) 44 x 20 x 25 mm

User & Safety Instructions

User & Safety Instructions 1482939 Panasonic HG-C1050 Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 50 mm (L x W x H) 44 x 20 x 25 mm

Description

Optical laser sensor for precise measurements. Response time of up to 1,5ms. Compact design with 20 x 44 x 25 mm. Easy configuration of the sensor by three function keys (teach function). Direct display of the measured value on the 4-digit LED display. Digital input for zero adjustment, teach function, laser ON/OFF or trigger function.
Applications: Part measurement, distance control, thickness measurement, planar intensity of testing, process and quality control (in the production processes, in-line), test and measuring stations.

This text is machine translated.

Hints

Laster radiation! Observe safety instructions! Never look into the beam (may damage your retina).