• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic JJM1A12 Automotive relay 12 V DC 20 A 1 maker

1/5
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Connection
Print
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Switching rating N.O.: 20 A/14 V/DC, N.C.: 10 A 14 V/DC
  • Make current 25 A
Product type

Automotive relay

Type

JJM1A12

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 maker

Contact material

Silver alloy

Connection

Print

Switching voltage (max.)

14 V DC

Switching current (max.)

20 A

NO switching current (max.)

20 A

Resistance (coil)

225 Ω

Durability

1 x 107

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

12 mm

Height

13.9 mm

Length

15.5 mm

Dim

(L x W x H) 15.5 x 12 x 13.9 mm

Type

1 normally open contact

Power consumption

640 mW

Nominal voltage (details)

12 V DC

Nominal current (details)

12 VDC

Switching capacity

20 A/14 V DC

Type

JJM1A12

Ambient temperature

-40 - +85 °C

Operating voltage

10 - 16 V DC

Documents & Downloads

Datasheet

Datasheet 504949 Panasonic JJM1A12 Automotive relay 12 V DC 20 A 1 maker

User & Safety Instructions

User & Safety Instructions 504949 Panasonic JJM1A12 Automotive relay 12 V DC 20 A 1 maker

Description

Compact, space-saving signal relays with very high switch current in a sealed casing Application: comfort electronics, power windows, central locking, seat adjustment, sunroof, wipers, fans, adjustment of mirrors, lighting.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)