• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic MKP thin film capacitor Radial lead 0.68 µF 450 V 5 % (L x W x H) 17.5 x 7.0 x 12.5 mm 1 pc(s)

Product type
MKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.68 µF
Nominal voltage
450 V
Dim
(L x W x H) 17.5 x 7.0 x 12.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic MKP 0.68UF 450V 5% RM15

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series ECWFE
  • Design_1: Radial
  • Applications: Active filter circuits as well as high-frequency and high-current circuits
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Plastic foil capacitors
  • Dielectric made of polypropylene (PPT) film, metalized
  • Flame-retardant epoxy resin coating
  • Small dimensions
  • Excellent frequency characteristics
  • Low losses
  • Pitch_1:15.0 mm
  • Capacity 0.68 µF
  • Capacity_1: 0.68
  • Unit of capacity: µF
  • Capacity Tolerance 5%
  • Dielectric: Metallized PP film
  • Nominal voltage DC 450 V
  • Insulation value in sec.: 10,000 sec.
Product type

MKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 17.5 x 7.0 x 12.5 mm

Capacity (elec.)

0.68 µF

Nominal voltage

450 V

Tolerance ±

5 %

Height

12.5 mm

Content

1 pc(s)

Width

7.0 mm

Length

17.5 mm

RoHS-compliant

Yes

Type

ECWFE2W684J

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3463505 Panasonic MKP thin film capacitor Radial lead 0.68 µF 450 V 5 % (L x W x H) 17.5 x 7.0 x 12.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463505 Panasonic MKP thin film capacitor Radial lead 0.68 µF 450 V 5 % (L x W x H) 17.5 x 7.0 x 12.5 mm 1 pc(s)

Description

Panasonic MKP-capacitors series ECWFE

This text is machine translated.