
Technical specifications
- Steam inlet water tank: At the rear (200 ml)
- Factory colour
Black
- Capacity
9.6 l
- Product type
Air Fryer with double basket and Flex drawer
- Max. temperature
230 °C
- Kitchen appliances features
Non-stick coating
BPA-free
unbreakable
active ventilation
with steam cooker
dishwasher proof
Grill function
Heat convection
stepless thermostat
Timer function
2450 W
- Weight
9.6 kg
- Width
301.3 mm
- Height
278 mm
- Length
375 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805597 Panasonic NF-BC1000KXE Air Fryer with double basket and Flex drawer 9.6 l 2450 W Non-stick coating, BPA-free, unbreakabl
Description
. Cook healthy, versatile and comfortable!
This text is machine translated.
Scope of delivery
- Deep fryer
- User manual
What kind of Deep Fryers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































