• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic PIR motion detector EKMB1301112K 2.3 - 4 V 1 pc(s)

Image similar
Product type
PIR motion detector
Max. operating voltage
4 V
Max. range
5 m
Content
1 pc(s)
Type
EKMB1301112K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion sensor EKMB

  • Very less power consumption
  • Specially designed for battery applications

Technical specifications

Product type

PIR motion detector

Content

1 pc(s)

Type

EKMB1301112K

Features

Incl. lens

Connection

Print

Operating voltage

2.3 - 4 V

Min. operating voltage

2.3 V

Max. operating voltage

4 V

PIR detection angle (horizontal)

94°

PIR detection angle (vertical)

82°

5 m

Min. temperature

-20 °C

Max. temperature

60 °C

Lens colour

Black

Operating current

6 µA

Documents & Downloads

Datasheet

Datasheet 1541154 Panasonic PIR motion detector EKMB1301112K 2.3 - 4 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541154 Panasonic PIR motion detector EKMB1301112K 2.3 - 4 V 1 pc(s)

Description

Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very low power consumption of only 6 µA specially designed for battery applications. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct connection to microprocessors. Digital output signal (LVTTL).
Areas of application: Motion detection of people and animals, monitoring of indoor and outdoor areas, control of lamps, fans and fans. Activation of monitors, automatic door openers, IP cameras, etc. activation/"Arming" of battery-operated devices from the Standy-Modus.

This text is machine translated.