• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Reiskocher Rice cooker Black BPA-free, portable, Timer function, dishwasher proof, Rice cooker function, corde

1/12
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Rice cooker SR-DA152KXE

  • 4 automatic programs
  • Heater
  • 1.5L pot
  • Timer function.

Technical specifications

  • Dishwasher-proof safe attachment - Yes, guaranteed up to 100 cycles
  • Coating - ceramic non-stick coating
  • Printed cup scale - long grain - round grain - brown rice
  • Diameter of pot - 235 mm
Product type

Rice cooker

Factory colour

Black

Capacity

4 l

770 W

No. of levels

2

Weight

2.8 kg

Kitchen appliances features

BPA-free

portable

Timer function

dishwasher proof

Rice cooker function

corded

Width

266 mm

Height

210 mm

Length

337 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527789 Panasonic Reiskocher Rice cooker Black BPA-free, portable, Timer function, dishwasher proof, Rice cooker function, corde

Description

With the rice cooker SR-DA152 you can easily do several tasks simultaneously. Thanks to the steaming basket rice can be cooked and vegetables or fish steamed at the same time. The rice cooker automatically keeps the rice warm up to 5 hours after cooking. Prepare your meals in the morning and let them prepare at the desired time using the timer. Easy and precise operation thanks to the water quantity and individual dosage as per the type of rice printed directly on the pot. The cooking pot is dishwasher-proof, non-stick-coated and BPA/PFAS free. The ceramic coating ensures excellent thermal conductivity and fast and effective cooking. The rice cooker comes with a quick start guide and recipes that make cooking even easier.

Japanese tradition
Panasonic has been providing electric rice cooker with automatic HER control system since 1956. The photo in the 1959 display shows a real boy with a cup of rice – #nofilter. Today this boy is an older master who has never lost his love of perfectly cooked rice. Thanks to Japanese technology and decades of experience, the rice cooker from Panasonic still delivers loose-flocked rice – just like it was then. The times have changed, the rice cooker has become more modern, but the claim to perfectly cooked rice is the same.

Fast and aromatic: Rice in just a few minutes
Whether round grain or long grain, white, brown, red rice or risotto, the rice cooker prepares it quickly and reliably – with an optimal taste and perfect consistency. Grain dishes can also be easily prepared.

Fully automatic for perfect results
Thanks to fuzzy logic technology, the Panasonic rice cooker reduces the guesswork. It automatically adjusts the cooking temperature to the water level for perfect cooking results in every cooking phase. An integrated microcomputer takes over as many steps in the cooking process as possible. White rice is cooked in 37 minutes, without manual intervention.

Timer and warming function
Get a head start cooking. Thanks to the start time pre-selection (up to 24 hours) you can prepare everything in the morning and when you get home the freshly cooked rice is ready. Perfectly cooked – effortlessly and exactly when you want it. The keep-warm function keeps food at an optimum temperature for up to 24 hours.

Cook and steam rice at the same time
Multitasking made easy - the SR-DA152 prepares whole meals in one go. While the rice is cooking in the pot, cook vegetables, fish or other ingredients in a convenient steaming bowl. This is fast, energy-saving and especially convenient.

A real space wonder with generous capacity
The rice cooker from Panasonic has a modern, elegant design and fits Ideal into any kitchen, even in very little space. With a capacity of 1.5 liters, it is Ideal for daily use – and thereby so compact that it finds place on any work surface.

User friendly design
The rice cooker can be operated particularly easily thanks to the intuitive touch control panel with LED display. The display clearly shows the remaining time of each program – so that one knows exactly when the rice is finished. The remaining time until the meal is ready is clearly displayed for a relaxed cooking schedule.

High quality inner pot
The non-stick premium inner pot has well visible measuring scales on the inner side – in this way the water can be dosed quickly and accurately. The ceramic coating ensures even heat distribution and makes cleaning easier. The premium pot is dishwasher-proof and does not pose a health risk due to the BPA and PFAS-free coating.

Practical accessories
For even easier cooking and serving, the rice cooker is supplied with a steam cooker, a measuring cup and a rice spoon – the latter is especially gentle to the pot.

This text is machine translated.

Scope of delivery

  • Incl. Steam basket, measuring cup, travel porter, operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)