• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Tastatur FZ-VEKG21L für Toughbook G2 Tablet PC keyboard Compatible with (tablet PC brand): #####Panasonic

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • IP65-certified robustness: Full protection against dust and water jets. Work safely on the construction site, in the warehouse or during heavy rain.
  • Illuminated precision: The emission backlight ensures that you type quickly and without errors even in dark conditions or at night shifts.
  • Maximum connectivity: With the additional USB 3.0 Type A and USB 3.0 Type C connections, you can expand your G2's application area and directly connect your important devices.
  • Ready to use: Easy, secure docking with just one click - instantly converts from tablet to laptop.

Technical specifications

Product type

Tablet PC keyboard

Compatible with

#####Panasonic

Keyboard layout

Swiss, QWERTZ

Features

Backlit

Factory colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553878 Panasonic Tastatur FZ-VEKG21L für Toughbook G2 Tablet PC keyboard Compatible with (tablet PC brand): #####Panasonic

Warranty Terms

Warranty Terms 3553878 Panasonic Tastatur FZ-VEKG21L für Toughbook G2 Tablet PC keyboard Compatible with (tablet PC brand): #####Panasonic

Description

Indestructible. Indispensable. Productive.
Turn your Toughbook G2 into the ultimate mobile office – wherever you are.

The FZ-VEKG21LD docking keyboard is more than just an input aid. It is the robust extension, which converts your Panasonic Toughbook G2 tablet in a full-fledged, hard-wearing laptop. Developed for the hardest applications, it can withstand all the weather and all the dirt.

This text is machine translated.