• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Thin film capacitor Radial lead 8 µF 1.100 V 10 % (L x W x H) 41.0 x 22.0 x 36.0 mm 1 pc(s)

Product type
Thin film capacitor
Type
Radial lead
Capacity (elec.)
8 µF
Nominal voltage
1.100 V
Dim
(L x W x H) 41.0 x 22.0 x 36.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic MKP 8uF 1100V 41x22x36 RM37.5/10.2

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series EZPV
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Applications: DC filtering, DC link, solar inverters, wind power generation, industrial power supplies, Inverter circuit in devices (air conditioning systems, etc.), on-board chargers, AC/DC, DC/DC converters for motor vehicles
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 4-pin
  • Properties_1: Plastic foil capacitors
  • Dielectric made of polypropylene (PPT) film, metalized
  • Flame retardant (UL94 V-0, housing and sealing resin)
  • High security (with safety function)
  • Long life, high reliability
  • Wire diameter 1.0 mm.
  • Pitch_1:37.5 mm
  • Capacity 8 µF
  • Capacity_1: 8
  • Unit of capacity: µF
  • Capacity Tolerance 10%
  • Dielectric: Metallized PP film
  • Nominal voltage DC 1,100 V
Product type

Thin film capacitor

Type

Radial lead

Dim

(L x W x H) 41.0 x 22.0 x 36.0 mm

Capacity (elec.)

8 µF

Nominal voltage

1.100 V

Tolerance ±

10 %

Height

36.0 mm

Content

1 pc(s)

Width

22.0 mm

Length

41.0 mm

RoHS-compliant

Yes

Type

EZPV1B805MTB

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3463507 Panasonic Thin film capacitor Radial lead 8 µF 1.100 V 10 % (L x W x H) 41.0 x 22.0 x 36.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463507 Panasonic Thin film capacitor Radial lead 8 µF 1.100 V 10 % (L x W x H) 41.0 x 22.0 x 36.0 mm 1 pc(s)

Description

Panasonic EZPV MPP film capacitor

This text is machine translated.