
Number (Package size 250 pc(s))
Minimum order quantity: 2
Multiple: 2
Total (€ 0.25 / piece)
€ 123.98
incl. VAT
14-day return policy included
Highlights & Details
Cable ties
Technical specifications
- Dim
(L x W) 368 mm x 7.60 mm
- Product type
Cable tie
- Content
250 pc(s)
- Factory colour
Ecru
- Cable tie length
368 mm
- Cable tie width
7.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
102 mm
- Manufacturer part #
PLT4H-TL
- Material (details)
Polyamide 66
- Minimum holding force
535 N
- Width
7.60 mm
- Length
368 mm
- Type
PLT4H-TL
Documents & Downloads
Datasheet
Datasheet 543522 Panduit PLT4H-TL PLT4H-TL Cable tie 368 mm 7.60 mm Ecru 250 pc(s)
User & Safety Instructions
User & Safety Instructions 543522 Panduit PLT4H-TL PLT4H-TL Cable tie 368 mm 7.60 mm Ecru 250 pc(s)
Information
Information 543522 Panduit PLT4H-TL PLT4H-TL Cable tie 368 mm 7.60 mm Ecru 250 pc(s)






















