
Technical specifications
- Contact resistance: <0.5 mΩ
- Insulation resistance: >500 MΩ
- Insertion force: <50 N
- Withdrawal force: >50 N
- Flame retardant grade: UL 94-V0
- Operating temperature range: -40 °C ~ 85 °C
- Packaging type
Piece
- Type
TC-12195632
- Product type
Connector
IP67
- Connection
Connector
- Factory colour
Black
- Connector cross section
2.5 mm² / 4.0 mm² / 6.0 mm²
- Rated voltage
1000 V DC
- Test current
30 A
- Case material
Polycarbonate
- Manufacturer part #
TC-12195632
- Content
2 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- Contact material
Copper tin plated (ASTM B-152)
- Connector type
Plug
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3048908 Panel Mount Solar PV Connector, Male and Female Pair TC-12195632 Black TRU COMPONENTS Content: 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3048908 Panel Mount Solar PV Connector, Male and Female Pair TC-12195632 Black TRU COMPONENTS Content: 2 pc(s)
Description
Scope of delivery
- Male connector
- Female connector































