PanzerGlass 3-in-1 Bundle "Edge2Edge Glass + Case + Lens" Sleeve + screen protector set
3-in-1 protective package
Consisting of Screen Protector, Case and Camera Lens Protector
360° all-round protection
With EasyAligner mounting aid
Suitable for Samsung Galaxy S24 Ultra
Technical specifications
Product type
Sleeve + screen protector set
Compatible with
Samsung
Compatible with
Galaxy S24 Ultra
Material
TPU
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3065491 PanzerGlass 3-in-1 Bundle "Edge2Edge Glass + Case + Lens" Sleeve + screen protector set Samsung Galaxy S24 Ultra BSAFE95
Description
Be free to explore the world, dance through the night and express who you are - with your friends in one hand and your mobile phone in the other. With this 3-in-1 protective package from SAFE. By PanzerGlass is your valuable mobile phone safe from falling in the bag, misfortunes on the dance floor, sloping selfies and everyday fumbling, dropping and breaking the display. The package consists of a display protection made from 60% recycled material, a soft TPU cover made from 100% recycled plastic and a camera protection that is harder than the original. This is 360 degree protection for a 360 degree life!
No display protection is worth poor performance of the display! This means that the display protection covers the entire front side of your mobile phone and thus enables a complete and crystal-clear view of your display. The soft, transparent cover is compatible with the wireless charging (of course!) And effectively protect your phone while you have full access to all the features. There are no compromises here either! The camera protection sees to it that your high-tech camera LENSES SAFE. And READY are used to capture the beautiful moments of life in scratch-free photos.
Everyone deserves it, SAFE. to be. Without hectic, bureaucracy or unnecessary complexity. This protective package is so easy to install that you can manage even if you are just a thumb! Start with attaching the display protection - you have up to 200 attempts, although normally one is sufficient. When you're done, attach the lens camera protector and click on the case. That's it!
This text is machine translated.
Description
Be free to explore the world, dance through the night and express who you are - with your friends in one hand and your mobile phone in the other. With this 3-in-1 protective package from SAFE. By PanzerGlass is your valuable mobile phone safe from falling in the bag, misfortunes on the dance floor, sloping selfies and everyday fumbling, dropping and breaking the display. The package consists of a display protection made from 60% recycled material, a soft TPU cover made from 100% recycled plastic and a camera protection that is harder than the original. This is 360 degree protection for a 360 degree life!
No display protection is worth poor performance of the display! This means that the display protection covers the entire front side of your mobile phone and thus enables a complete and crystal-clear view of your display. The soft, transparent cover is compatible with the wireless charging (of course!) And effectively protect your phone while you have full access to all the features. There are no compromises here either! The camera protection sees to it that your high-tech camera LENSES SAFE. And READY are used to capture the beautiful moments of life in scratch-free photos.
Everyone deserves it, SAFE. to be. Without hectic, bureaucracy or unnecessary complexity. This protective package is so easy to install that you can manage even if you are just a thumb! Start with attaching the display protection - you have up to 200 attempts, although normally one is sufficient. When you're done, attach the lens camera protector and click on the case. That's it!
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?