• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass 3-in-1-Pack Glass screen protector Apple iPhone 15 Pro 1 pc(s) B1173+2810

1/3
Product type
Glass screen protector
Compatible with
iPhone 15 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass 3-in-1-Pack Glass screen protector

  • 3-in-1 set for 360° all-round protection
  • Ultra-Wide Fit covers the entire front side of your smartphone in a protective way
  • Compatible with wireless charging
  • 3 times military standard (MIL-STD-810H)
  • Impact-resistant, fall-proof and scratch-proof
  • Easy to install
  • 100% touch sensitivity
  • Unlimited access to all functions
  • Yellow color resistant
  • Resistant to fingerprints
  • PicturePerfect camera protection preserves lens clarity for best photo quality
  • Suitable for Apple iPhone 15 Pro

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Content

1 pc(s)

Factory colour

Transparent

Weight

0.097 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997889 PanzerGlass 3-in-1-Pack Glass screen protector Apple iPhone 15 Pro 1 pc(s) B1173+2810

Description

Want to protect your phone? Then this 3-in-1 protective package from PanzerGlass is just what you need! With a PicturePerfect camera guard, a hard case that's wireless and an ultra-wide fit display protector, this package protects your phone from scratches on sharp edges, falls on hard stone sidewalks and, above all, WAS keeps life ready for you. The screen protector even has a smear-proof coating which reduces fingerprints and grease.

The hard case consists of the world's most advanced plant protection material D3O Bio, which has proved itself equally well in the protection of military elite troops and professional athletes. The back is made of 100% recycled plastic, while the frame is made of 53% biobased plastic. The display protection is also more resistant than others, because it is three times as scratch-resistant as previous Privacy models. And the PicturePerfect camera protection? It is as strong as possible and protects the lenses from scratches and cracks that would leave lasting scars on all future photos.

The 360 degree protective package extends the life of your mobile phone so that one day you can pass it on to someone else who loves it just as much as you do. This is an opportunity to work toward a more sustainable future. Another is to use less packaging: This product is delivered in a recyclable FSC-certified box.

Installation is also simple. Simply attach the camera lens protection, press the hard case and use the EasyAligner to secure the screen protection. To make it even easier, a step-by-step guide and a QR code are included to quickly access the online tutorial video. And once everything is installed, you never have to worry again that your phone will fall on the floor. This may not happen, but if you do, you will regret not clicking on "Add to cart".

This text is machine translated.

Scope of delivery

  • PanzerGlass ultra-wide fit screen protector
  • PicturePerfect Camera Lens Protector
  • D3O Protected Hard case.

Hints

The smartphone shown is not included.