• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass 3-in-1 Ultra Wide Fit Bundle "Glass + Case + Lens" Sleeve + screen protector set Samsung Galaxy A55 5G Shock

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass 3-in-1 Ultra Wide Fit Bundle "Glass + Case + Lens" Sleeve + screen protector set

  • 3-in-1 set for 360° all-round protection
  • Ultra-Wide Fit covers the entire front side of your smartphone in a protective way
  • Compatible with wireless charging
  • 3 times military standard (MIL-STD-810H)
  • Impact-resistant, fall-proof and scratch-proof
  • Easy to install
  • 100% touch sensitivity
  • Unlimited access to all functions
  • Yellow color resistant
  • Resistant to fingerprints
  • PicturePerfect camera protection preserves lens clarity for best photo quality
  • Suitable for Samsung Galaxy A54 5G

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy A55 5G

Features

Shockproof

US DoD Military Standards

MIL-STD-810H

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065510 PanzerGlass 3-in-1 Ultra Wide Fit Bundle "Glass + Case + Lens" Sleeve + screen protector set Samsung Galaxy A55 5G Shock

Description

Want to protect your phone? Then this 3-in-1 protective package from PanzerGlass is just what you need! With a hard case compatible with wireless charging, an ultra-wide fit display protection and a hoops camera shield, this package protects your phone from scratches on sharp corners, from falls on rock-hard sidewalks and above all, WAS keeps life ready for you. The screen protection is even provided with a smear-proof coating, which reduces fingerprints and traces of grease.

The hard case consists of the world's most advanced plant protection material, D3O Bio, on which military elite and professional athletes rely. The back side is made of 100% recycled plastic, while the plastic frame is made of 44% vegetable material. The screen protection is made of 60% recycled material. And WAS is with the hoops camera protection? It protects your camera lenses from scratches and cracks that would leave lasting scars on all future photos.

The 3-in-1 protective package extends the life of your phone so you can pass it on to someone else who loves it just as much as you do.

Installation is also simple. Simply mount the protection with the included EasyAligner, apply the protection for the camera and click on the hard case. To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included.

This text is machine translated.

Scope of delivery

  • PanzerGlass ultra-wide fit screen protector
  • PicturePerfect Camera Lens Protector
  • D3O Protected Hard case