Made from 100% recycled plastic = The use of recycled materials is a way to work for a better future – 100% recycled plastic is made of this case
Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
4-fold Military Standard (MIL-STD-810H) = Tested with a drop height of 4.80 meters – or a "ICH-be-climb-or-work-on-a-scaffold-and-leave-the-device-fall" height
Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
Yellow resistent = A special technology provides for color resistance and prevents ugly discoloration or yellowing even when used intensively
Suitable for Apple iPhone 15 Pro
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 15 Pro
Factory colour
Transparent
Material
Plastic
Features
Inductive charging
US DoD Military Standards
MIL-STD-810H
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808501 PanzerGlass CARE Back cover Apple iPhone 15 Pro Transparent Inductive charging 1422
Description
The top tip. The Bombshell of CARE. Designed for urban exploration and adventure. Phenomenal protection. Made of recycled plastic. Without compromises: 1 year no yellowing. This slim, powerful and stylish protective sleeve is your perfect partner in the city. For training, running and everything, WAS is in between. No matter where, no matter on what surface - this case is made for the harshest conditions in the city. Plus, the case provides enhanced camera protection to keep your selfies and photos safe.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass flagship case transparent urban combat.
Hints
The smartphone shown is not included.
Description
The top tip. The Bombshell of CARE. Designed for urban exploration and adventure. Phenomenal protection. Made of recycled plastic. Without compromises: 1 year no yellowing. This slim, powerful and stylish protective sleeve is your perfect partner in the city. For training, running and everything, WAS is in between. No matter where, no matter on what surface - this case is made for the harshest conditions in the city. Plus, the case provides enhanced camera protection to keep your selfies and photos safe.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass flagship case transparent urban combat.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?