With MagSafe compatible = perfectly suitable for MagSafe - for comfortable wireless charging
Made of 100% recycled plastic
Oleophobic (fat-repellent) coating
2-fold military standard (MIL-STD-810H) = Tested with a fall height of 2.40 meters
Fall protection, scratch-proof and shock-proof
Extends the life of your Smartphone
Unlimited access to all functions
Yellow resistent = A special technology provides for color resistance and prevents ugly discoloration or yellowing even when used intensively
Suitable for Apple iPhone 16
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 16
Factory colour
Green
Material
TPU
Features
Inductive charging
US DoD Military Standards
MIL-STD-810H
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335006 PanzerGlass CARE by ® Fashionable Back cover Apple iPhone 16 Green Inductive charging 1385
Description
A cover for the fearless fashionable
CARE from PanzerGlass brings your technology to fame and glory. The high-quality sleeves are designed to extend your outfit and extend the boundaries of style, sustainability, and protection while you stay one step ahead of the fashion curve.
Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashionable case
Hints
The smartphone shown is not included.
Description
A cover for the fearless fashionable
CARE from PanzerGlass brings your technology to fame and glory. The high-quality sleeves are designed to extend your outfit and extend the boundaries of style, sustainability, and protection while you stay one step ahead of the fashion curve.
Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashionable case
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?