• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE by ® Fashionable Back cover Apple iPhone 16 Pro Black Inductive charging 1394

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE by ® Fashionable Back cover

  • Slim and handy cover
  • Recycled plastic = Made from 100% recycled plastic - for a better future
  • Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
  • Military standard (MIL-STD-810H) = Tested with a fall height of 1.20 meters
  • Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
  • Self-healing TPU material = The self-sealing TPU material can be used to scratch like by magic again
  • Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
  • Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
  • Suitable for Apple iPhone 16 Pro

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Black

Material

Plastic

Features

Inductive charging

US DoD Military Standards

MIL-STD-810H

Weight

0.06 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334991 PanzerGlass CARE by ® Fashionable Back cover Apple iPhone 16 Pro Black Inductive charging 1394

Description

Fashionably BABY!

A beautiful case for the fearless fashionable. With CARE from PanzerGlass you can bring your mobile phone to fame and glory. Unique style meets sustainability, protection and personality. These high-quality sleeves are designed to complement your outfit, extend the boundaries of protective mobile phone cases, while keeping you fashionable at the height of time.

Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass fashionable case.

Hints

The smartphone shown is not included.