• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE by ® Fashionable Back cover Apple iPhone 16 Pro Transparent Inductive charging 1442

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE by ® Fashionable Back cover

  • Soft and slim sleeve
  • Recycled plastic = Made from 100% recycled plastic - for a better future
  • Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
  • Military standard (MIL-STD-810H) = Tested with a fall height of 1.20 meters
  • Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
  • Self-healing TPU material = The self-sealing TPU material can be used to scratch like by magic again
  • Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
  • Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
  • Suitable for Apple iPhone 16 Pro

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Transparent

Material

Plastic

Features

Inductive charging

US DoD Military Standards

MIL-STD-810H

Weight

0.06 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335010 PanzerGlass CARE by ® Fashionable Back cover Apple iPhone 16 Pro Transparent Inductive charging 1442

Description

A clear decision. Let the true color of your phone shine through. Soft and slim design. Durable inside and outside. Looks just as good as it feels. Soft grip 1.2 meter crash-tested. Designed to withstand everyday falls and scratches. wireless charger; Made of recycled plastic. In addition, the X-Ray cover offers an improved protection for the camera.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass Fashionable Slim X-Ray Case

Hints

The smartphone shown is not included.