• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE by ® Panzerglas 3-in-1 Protection Back cover Apple iPhone 16 Black, Transparent Inductive charging B139

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE by ® Panzerglas 3-in-1 Protection Back cover

  • 3-in-1 protection bundle with ultra-wide fit display protection, Hoops camera lens protection and fashion sleeve
  • Made of 100% recycled plastic
  • Screen protection consists of 60% recycled glass
  • Compatible with wireless charging
  • Fall protection, scratch-proof and shock-proof
  • MILITARY STANDARD (MIL-STD-810H)
  • Easy to install
  • 100% touch sensitivity
  • Unlimited access to all functions
  • With EasyAligner installation help
  • Crystal-clear view
  • Resistant to fingerprints
  • Compatible with protective sleeves
  • Preserves the clarity of the lens for the best photo quality
  • Suitable for Apple iPhone 16

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16

Factory colour

Black

Transparent

Material

Plastic

Glass

Features

Inductive charging

US DoD Military Standards

MIL-STD-810H

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335018 PanzerGlass CARE by ® Panzerglas 3-in-1 Protection Back cover Apple iPhone 16 Black, Transparent Inductive charging B139

Description

Increase the protection of your mobile phone with the CARE by PanzerGlass Fashion 3-in-1 protection bundle, which was developed for fashion conscious and environmental enthusiasts. This bundle contains an ultra-wide fit display protection, a hoops camera lens protection from PanzerGlass and a fashion sleeve from CARE by PanzerGlass. This combination ensures that your device remains safe and at the same time underlines your personal style.

The high-quality sleeve is an extension of your outfit and combines elegance, sustainability and protection, while keeping you up to date with fashion. The perfect balance between slim aesthetics and comfort makes your device a pleasure in the hand. Enjoy seamless wireless charging, so your device is always easy to charge and ready to use.

The SAFE. By PanzerGlass Display Protection, made of 60% recycled material, acts like a discreet airbag and protects your phone by absorbing shocks and providing high scratch protection – without compromising the functionality or appearance of your device. The improved camera protection sees to it that you can keep your memories safe without renouncing style.

Extremely simple installation. Complete the look by attaching the hoops and black fashion sleeve.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass fashion 3-in-1 set
  • Very easy fashion case
  • Screen Protector
  • Camera lens Protector

Hints

The smartphone shown is not included.