• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE by ® PG 3-in-1 Protection Back cover Apple iPhone 16 Pro Transparent Inductive charging B1338+2862+1286

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE by ® PG 3-in-1 Protection Back cover

  • 3-in-1 protective package with case, display protection and camera protection
  • Compatible with MagSafe
  • Made of 100% recycled plastic
  • Ultra-Wide Fit Display protection
  • 4 times military standard (MIL-STD-810H)
  • Fall protection, scratch-proof and shock-proof
  • Easy to install thanks to EasyAligner
  • Unlimited access to all functions
  • Resistant to fingerprints
  • Suitable for Apple iPhone 16 Pro

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Transparent

Material

Plastic

Glass

Features

Inductive charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335019 PanzerGlass CARE by ® PG 3-in-1 Protection Back cover Apple iPhone 16 Pro Transparent Inductive charging B1338+2862+1286

Description

Increase the protection of your mobile phone with the CARE by PanzerGlass flagship 3-in-1 protection bundle, which was developed for adventurers and those who are environmentally conscious. This bundle contains one
Ultra-wide fit display protection and a Hoops camera lens protection from PanzerGlass as well as a transparent cover from CARE by PanzerGlass. This combination ensures that your device remains safe and at the same time underlines your personal style.

Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
MagSafe-compatible transparent case is your ultimate lifestyle companion. It offers reliable protection and a slim design, which lets your device lie comfortably in the hand.
Enjoy seamless connectivity with all your MagSafe accessories so your device is always charged and ready to use.

The PanzerGlass display protection, made of 60% recycled material, protects your display against accidental shocks, crashes and other dangers of the daily life. The improved camera protection sees to it that you can keep your memories safe, without having to do without style.


Extremely simple installation. The display protection comes with an EasyAligner, which makes the mounting easy.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass 3-in-1 bundle
  • Urban Combat case
  • Screen Protector
  • Camera lens Protector
  • Fitting lubricant

Hints

The smartphone shown is not included.