PanzerGlass CARE by ® PG 3-in-1 Protection Back cover
3-in-1 protective package with case, display protection and camera protection
Made of 100% recycled plastic
Ultra-Wide Fit Display protection
4 times military standard (MIL-STD-810H)
Fall protection, scratch-proof and shock-proof
Easy to install thanks to EasyAligner
Unlimited access to all functions
Resistant to fingerprints
Suitable for Apple iPhone 16 Pro
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 16 Pro
Factory colour
Transparent
Material
Plastic
Glass
Features
Shockproof
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335017 PanzerGlass CARE by ® PG 3-in-1 Protection Back cover Apple iPhone 16 Pro Transparent Shockproof B1354+2862+1286
Description
Increase the protection of your mobile phone with the CARE by PanzerGlass flagship 3-in-1 protection bundle, which was developed for adventurers and those who are environmentally conscious. This bundle contains one Ultra-wide fit display protection and a Hoops camera lens protection from PanzerGlass as well as a transparent cover from CARE by PanzerGlass. This combination ensures that your device remains safe and at the same time underlines your personal style.
Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide. Transparent case is your ultimate lifestyle companion. It offers reliable protection and a slim design, which lets your device lie comfortably in the hand.
The PanzerGlass display protection, made of 60% recycled material, protects your display against accidental shocks, crashes and other dangers of the daily life. The improved camera protection sees to it that you can keep your memories safe, without having to do without style.
Extremely simple installation. The display protection comes with an EasyAligner, which makes the mounting easy.
This text is machine translated.
Scope of delivery
Care by PanzerGlass 3-in-1 bundle
Urban Combat case
Screen Protector
Camera lens Protector
Fitting lubricant
Hints
The smartphone shown is not included.
Description
Increase the protection of your mobile phone with the CARE by PanzerGlass flagship 3-in-1 protection bundle, which was developed for adventurers and those who are environmentally conscious. This bundle contains one Ultra-wide fit display protection and a Hoops camera lens protection from PanzerGlass as well as a transparent cover from CARE by PanzerGlass. This combination ensures that your device remains safe and at the same time underlines your personal style.
Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide. Transparent case is your ultimate lifestyle companion. It offers reliable protection and a slim design, which lets your device lie comfortably in the hand.
The PanzerGlass display protection, made of 60% recycled material, protects your display against accidental shocks, crashes and other dangers of the daily life. The improved camera protection sees to it that you can keep your memories safe, without having to do without style.
Extremely simple installation. The display protection comes with an EasyAligner, which makes the mounting easy.
This text is machine translated.
Scope of delivery
Care by PanzerGlass 3-in-1 bundle
Urban Combat case
Screen Protector
Camera lens Protector
Fitting lubricant
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?