Recycled plastic = Made from 100% recycled plastic - for a better future
Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
Military standard (MIL-STD-810H) = Tested with a fall height of 1.20 meters
Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
Self-healing TPU material = The self-sealing TPU material can be used to scratch like by magic again
Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
Suitable for Samsung Galaxy A16
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy A16
Factory colour
Green
Material
Plastic
US DoD Military Standards
MIL-STD-810H
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808517 PanzerGlass CARE Fashionable Back cover Samsung Galaxy A16 Green 3805
Description
Fashionably BABY! A beautiful case for the fearless fashionable. With CARE from PanzerGlass you can bring your mobile phone to fame and glory. Unique style meets protection and personality. These high-quality sleeves are designed to complement your outfit, extend the boundaries of protective mobile phone cases, while keeping you fashionable at the height of time. Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashionable case.
Hints
The smartphone shown is not included.
Description
Fashionably BABY! A beautiful case for the fearless fashionable. With CARE from PanzerGlass you can bring your mobile phone to fame and glory. Unique style meets protection and personality. These high-quality sleeves are designed to complement your outfit, extend the boundaries of protective mobile phone cases, while keeping you fashionable at the height of time. Care by PanzerGlass underlines your unique style and ensures that you stand out with every look. The sleek design and soft handle provide the perfect balance between simple aesthetics and comfort, so you can keep your device in your hand with pleasure. Improved camera protection means that you can protect your memories without compromising style. Enjoy connectivity with all your MagSafe accessories so your device is always charged and ready to use.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass fashionable case.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?