2.4 meter drop height tested = tested, in order to withstand falls from a height of up to 2.4 meters
Recycled plastic = Made from 100% recycled plastic - for a better future
With MagSafe compatible = perfectly suitable for MagSafe - for comfortable wireless charging
Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
Self-healing TPU material = The self-sealing TPU material can be used to scratch like by magic again
Suitable for Apple iPhone 17
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 17
Factory colour
Transparent
Material
TPU
Features
Inductive charging
US DoD Military Standards
MIL-STD-810H
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808556 PanzerGlass CARE Fashionalbe Samba Back cover Apple iPhone 17 Transparent Inductive charging CR22326
Description
Protect your tech with style Give your phone a style upgrade without compromising protection – with the fashion case from CARE by PanzerGlass. Made from 100% recycled TPU, it offers reinforced corner protection against the small impacts and falls of everyday life. The soft grip provides for a super pleasant feeling and makes the case as functional as well as stylish. Naturally, the case is compatible with MagSafe and keeps your phone always charged and ready to use – without compromising on the design. Whether you jazz up your outfit or charge quickly while traveling, this case provides for a perfect connection to all your MagSafe accessories.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass Fashionable Case Samba with MagSafe.
Hints
The smartphone shown is not included
Description
Protect your tech with style Give your phone a style upgrade without compromising protection – with the fashion case from CARE by PanzerGlass. Made from 100% recycled TPU, it offers reinforced corner protection against the small impacts and falls of everyday life. The soft grip provides for a super pleasant feeling and makes the case as functional as well as stylish. Naturally, the case is compatible with MagSafe and keeps your phone always charged and ready to use – without compromising on the design. Whether you jazz up your outfit or charge quickly while traveling, this case provides for a perfect connection to all your MagSafe accessories.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass Fashionable Case Samba with MagSafe.
Hints
The smartphone shown is not included
What kind of Mobile Phone Sleeves are you looking for?