Luxurious artificial leather feel = This casual and chic wallet is more than just an accessory, as it has been designed with a lot of attention to detail and offers a luxurious artificial leather feel
3.6 meter drop height tested = tested, in order to withstand falls from a height of up to 3.6 meters
Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
Suitable for Apple iPhone 17
Technical specifications
Product type
Flip cover
Compatible with
Apple
Compatible with
iPhone 17
Factory colour
Black
Material
Artificial leather
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808551 PanzerGlass CARE Feature Tango 2-in-1 Flip cover Apple iPhone 17 Black CR29833
Description
Tango Two-in-one wallet. It takes two to dance tango. A slim but stable and stylish wallet and a cover in one. Luxurious leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A casual and chic wallet with a removable cover made of animal-friendly synthetic leather. Secure storage of up to 4 cards.
This text is machine translated.
Scope of delivery
CARE Feature Case Tango.
Hints
The smartphone shown is not included.
Description
Tango Two-in-one wallet. It takes two to dance tango. A slim but stable and stylish wallet and a cover in one. Luxurious leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A casual and chic wallet with a removable cover made of animal-friendly synthetic leather. Secure storage of up to 4 cards.
This text is machine translated.
Scope of delivery
CARE Feature Case Tango.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?