• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Flagship 3-in-1 Sleeve + screen protector set Samsung Galaxy S25 Ultra Transparent Inductive charging,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Flagship 3-in-1 Sleeve + screen protector set

  • Camera protection
  • Individual rings
  • Ultra-wide fit
  • Fall protection
  • Scratch-resistant
  • Impact-proof
  • Easy to install

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Transparent

Features

Inductive charging

Shockproof

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384603 PanzerGlass CARE Flagship 3-in-1 Sleeve + screen protector set Samsung Galaxy S25 Ultra Transparent Inductive charging,

Description

Protect your phone in style with the PanzerGlass® flagship 3-in-1 protection bundle. Developed for all, who place emphasis on fashion and sustainability, this bundle combines first-class protection with an elegant design. The bundle contains:

PanzerGlass® screen Protector ultra-wide fit
Made from 60% recycled glass, this display protection protects your mobile phone against scratches and bumps. The edge-to-edge cover ensures that the clarity and responsiveness of your screen are maintained.

PanzerGlass® Transparent Hoops® Camera Lens Protection
Protects your camera lenses from scratches and damage, so you can continue to take sharp, high-quality photos.

CARE by PanzerGlass® Urban Combat Transparent Case with Qi compatibility (white)
Our top favorite, which perfectly combines strength and elegance. This robust, shock-resistant case (up to 4.8 meters) is made from 100% recycled materials and is Qi-compatible. The slim, transparent design lets the natural beauty of your phone shine through while providing maximum protection.

Installation is simple. The display protection is supplied with an EasyAligner, which makes the installation a child's play. Complete the look by attaching the Hoops® and CARE case.

This text is machine translated.

Features

  • Longer life
  • 100% touch sensitivity
  • Unlimited access to all functions
  • With Easy Aligner
  • Crystal-clear view
  • Compatible with ultrasound fingerprint sensor
  • Resistant to fingerprints
  • Includes applicator