• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Flagship Back cover Google Pixel 10 Pro XL Transparent Inductive charging CR89950

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Flagship Back cover

  • 3.6 meter drop height tested = tested, in order to withstand falls from a height of up to 4.8 meters
  • Recycled plastic = manufactured from 100% recycled plastic
  • Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices
  • Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls
  • Unlimited access to all functions = Protects the device and at the same time provides full access to all important device functions
  • Suitable for Google Pixel 10 Pro XL

Technical specifications

Product type

Back cover

Compatible with

Google

Compatible with

Pixel 10 Pro XL

Factory colour

Transparent

Material

TPU

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808578 PanzerGlass CARE Flagship Back cover Google Pixel 10 Pro XL Transparent Inductive charging CR89950

Description

Top tip - the Bombshell. Designed for urban exploration and adventure. Phenomenal protection - drop test in all angles and corners. Made of recycled plastic. Wireless charging and MagSafe-compatible Without ifs and But: 1 year anti-yellowing. This slim, powerful and stylish protective sleeve is your perfect partner in the city. For training, running and everything, WAS is in between. No matter where, no matter on what surface - this case is made for the harshest conditions in the city. Plus, the case provides enhanced camera protection to keep your selfies and photos safe.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass flagship case transparent urban explorer.

Hints

The smartphone shown is not included.