• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Tango 2-in-1 Booklet Samsung Galaxy S26+ Black Inductive charging CR21503

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Tango 2-in-1 Booklet

  • Protects against falls on rock hard sidewalks, relentless bathroom floors and other surfaces that smash the devices
  • Tested to withstand falls from a height of up to 2.4 meters
  • Designed with attention to detail, it offers a luxurious artificial leather feel
  • Keep your device from the annoying damage caused by unskilled impacts
  • Protects the device and at the same time provides full access to all the important device functions
  • With removable compartment for up to 4 cards
  • Suitable for Samsung Galaxy S26+

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26+

Factory colour

Black

Material

Artificial leather

Plastic

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808607 PanzerGlass CARE Tango 2-in-1 Booklet Samsung Galaxy S26+ Black Inductive charging CR21503

Description

Tango Two-in-one HulleIt takes two to dance tango. A slim, but stable and stylish card slot and a cover in one. Luxurious artificial leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A smooth and smart card compartment with a removable cover made of artificial leather. Secure storage of up to 4 cards. RFID blocking. And with the built-in Qi wireless charger, you can easily charge and keep your phone ready to use.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass tango two-in-one case.

Hints

The smartphone shown is not included.