Protects against falls on rock hard sidewalks, relentless bathroom floors and other surfaces that smash the devices
Tested to withstand falls from a height of up to 2.4 meters
Designed with attention to detail, it offers a luxurious artificial leather feel
Keep your device from the annoying damage caused by unskilled impacts
Protects the device and at the same time provides full access to all the important device functions
With removable compartment for up to 4 cards
Suitable for Samsung Galaxy S26
Technical specifications
Product type
Booklet
Compatible with
Samsung
Compatible with
Galaxy S26
Factory colour
Black
Material
Faux leather
Plastic
Features
Inductive charging
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808609 PanzerGlass CARE Tango 2-in-1 Booklet Samsung Galaxy S26 Black Inductive charging CR85966
Description
Tango Two-in-one HulleIt takes two to dance tango. A slim, but stable and stylish card slot and a cover in one. Luxurious artificial leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A smooth and smart card compartment with a removable cover made of artificial leather. Secure storage of up to 4 cards. RFID blocking. And with the built-in Qi wireless charger, you can easily charge and keep your phone ready to use.
This text is machine translated.
Scope of delivery
Care by PanzerGlass tango two-in-one case.
Hints
The smartphone shown is not included.
Description
Tango Two-in-one HulleIt takes two to dance tango. A slim, but stable and stylish card slot and a cover in one. Luxurious artificial leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A smooth and smart card compartment with a removable cover made of artificial leather. Secure storage of up to 4 cards. RFID blocking. And with the built-in Qi wireless charger, you can easily charge and keep your phone ready to use.
This text is machine translated.
Scope of delivery
Care by PanzerGlass tango two-in-one case.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?