• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass CARE Tango 2-in-1 Booklet Samsung Galaxy S26 Ultra Black Inductive charging CR39425

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass CARE Tango 2-in-1 Booklet

  • Protects against falls on rock hard sidewalks, relentless bathroom floors and other surfaces that smash the devices
  • Tested to withstand falls from a height of up to 2.4 meters
  • Designed with attention to detail, it offers a luxurious artificial leather feel
  • Keep your device from the annoying damage caused by unskilled impacts
  • Protects the device and at the same time provides full access to all the important device functions
  • With removable compartment for up to 4 cards
  • Suitable for Samsung Galaxy S26 Ultra

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Factory colour

Black

Material

Artificial leather

Plastic

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808608 PanzerGlass CARE Tango 2-in-1 Booklet Samsung Galaxy S26 Ultra Black Inductive charging CR39425

Description

Tango Two-in-one shell It takes two to dance tango. A slim, but stable and stylish card slot and a cover in one. Luxurious artificial leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A smooth and smart card compartment with a removable cover made of artificial leather. Secure storage of up to 4 cards. RFID blocking. And with the built-in Qi wireless charger, you can easily charge and keep your phone ready to use.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass tango two-in-one case.

Hints

The smartphone shown is not included.