• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Clear Glass screen protector Apple IPhone Duo 1 pc(s) PG42215

1/6
Product type
Glass screen protector
Compatible with
IPhone Duo
Compatible with
Apple
Content
1 pc(s)
Factory colour
Transparent
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Clear Glass screen protector

  • 60% recycled glass: Same strength. Circuit solution. This protection is made of 60% recycled GlasFSC™ -certified packaging: Supplied in a box of recyclable FSC™-certified paper Ultra-Wide Fit: Covers the entire front of your smartphone in a protective way - for a complete and clear view of the display. There remains enough space for a suitable protective cover Fall protection: Protects against falls on rock-hard sidewalks, rough bathroom floors and other surfaces, the devices shatterproof: Scratch-resistant: Protects your device against scratches, which can be caused by daily malfunctions thrusts Impact-proof: Shock resistance: Preserves your device from the annoying damage caused by unskilled impacts or falls Easy to install: The installation is super-easy – even with "two left hands" Longer life: Extends the service life of your smartphone so that you can enjoy it for longer periods and even pass it on to others, when you no longer need it.100% touch sensitivity: Feel like the original display thanks to 100% touch sensitivity Crystal-clear view: The protective glass is so clear that you do not even notice its presence, or only when your device falls on the floor and the display does not get any scratches Resistant to fingerprints: Effective against dirt and moisture and reduces unsightly fingerprints as well as traces of disinfectant gel or hand cream Anti-reflection coating: The anti-reflection coating reduces external reflections from sunlight and artificial light so that they do not interfere with the image on the device screen. The reflectivity is <1% anti-blue light technology: Blocks 8% of the blue light at 430 nm compatible with protective covers: Protects the display optimally and leaves enough Space for a suitable protective cover

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone Duo

Compatible with

Apple

Content

1 pc(s)

Factory colour

Transparent

Width

77.5 mm

Dim

(W x H x D) 77.5 x 112.7 x 0.71 mm

Depth

0.71 mm

Height

112.7 mm

Weight

21 g

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Screen size HxW

112,65 x 77,55 mm

Bubble-free application

yes

Cleaning kit

yes

Dry application

yes

Wet wipe

yes

Dry wipe

yes

Rounded edges

yes

Easy to clean

yes

Thickness

0.71 mm

Package weight

143 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843058 PanzerGlass Clear Glass screen protector Apple IPhone Duo 1 pc(s) PG42215

Description

This PanzerGlass® display protection for the front display of foldable smartphones is made of 60% recycled glass. Specially designed for foldable smartphones, it helps protect your front display against scratches and the small challenges of everyday life.

The crystal clear glass keeps your display's high image quality, while the mud-resistant coating helps to reduce fingerprints and traces of grease – for a cleaner and more pleasant viewing experience.

PERFECT INSTALLATION - EVERY TIME Attaching a display protection has never been so easy! Say goodbye to leaning alignment and annoying dust with the new FASTFIT IN-A BOX system. Simply place the mobile phone with the display upward, pull the strap - and the flawless installation is done.

FRAME FIT was developed and recommended to fit perfectly on your front display. Because with the display protection it depends on the right fit. Specially designed and ready for everything, WAS the day has ready for you. It protects the active surface of your front screen and is perfectly compatible with your favorite CARE™ by PanzerGlass® case. It is designed to extend the life of your smartphone so you can use it for longer – and perhaps even pass it on at some point.

For all-round protection, you can combine it with PanzerGlass® Fender or Hoops® camera protection and a stylish CARE™ by PanzerGlass® case.

And of course, this product comes in a recyclable FSC®-certified packaging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)