• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Clear Glass screen protector Google Pixel 11 Pro XL 1 pc(s) PG59218

1/4
Product type
Glass screen protector
Compatible with
Pixel 11 Pro XL
Compatible with
Google
Content
1 pc(s)
Factory colour
Transparent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Clear Glass screen protector

  • 60% recycled glass: This display screen is made from 60% recycled MaterialUltra-Wide Fit: Covers the entire front side of your smartphone in a protective way for a complete and clear view of the screen. There is enough space for a suitable protection cover Fall-safe: Protects your Smartphone against annoying breakage and splinter damage due to shocks or falls on rock-hard floors, which can always happen in case of everyday failures Scratch-proof: Protects your device against scratches, which can be caused by daily malfunctions impact-proof: Preserves your device from the annoying damage caused by accidental shocks or falls Installation is super-easy – even with "two left hands" Longer life span: Extends the life of your Smartphone so that you can enjoy it for longer and can even pass it on to others, when you are no longer needed It feels antibacterial thanks to 100% touch sensitivity like the original display: Proven to eliminate up to 99.99% of the most common surface bacteria according to ISO 22196 and JIS Z 2801The protective glass is so clear that you do not notice its presence, or only then, when your device falls on the floor and the display does not get any scratches Effective dust and moisture repellent and reduces unsightly fingerprints as well as traces of disinfecting gel or hand cream The display provides optimal space for a suitable protective cover

Technical specifications

Product type

Glass screen protector

Compatible with

Pixel 11 Pro XL

Compatible with

Google

Content

1 pc(s)

Factory colour

Transparent

Width

72.2 mm

Dim

(W x H x D) 72.2 x 158.3 x 0.37 mm

Depth

0.37 mm

Height

158.3 mm

Compatible with

Google

Weight

20 g

UKCA

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Screen size HxW

158,35 x 72,18 mm

Bubble-free application

yes

Cleaning kit

yes

Dry application

yes

Wet wipe

yes

Dry wipe

yes

Rounded edges

yes

Easy to clean

yes

Thickness

0.37 mm

Oleophobic coating

yes

Package weight

49 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814790 PanzerGlass Clear Glass screen protector Google Pixel 11 Pro XL 1 pc(s) PG59218

Description

No matter how active you are or how hectic everyday life is, your smartphone is always with you. The PanzerGlass™ display protection ensures that it is optimally protected against cracks, scratches or breakage in hard impacts against edges or falls on the floor. Thanks to its impact-resistant and scratch-resistant glass, it offers a high degree of fall protection. The smudge-proof anti-bacterial surface coating eliminates up to 99.99% of most surface bacteria and also reduces disturbing fingerprints.

The installation usually succeeds on the first attempt, it is as simple as it is. Thanks to its self-adhesive silicone layer the protective glass can be removed and re-installed up to 200 times. From the very first moment, your smartphone is well protected and you are happy to have clicked "Add to Cart".

The Ultra Wide Fit model covers the entire front side of your smartphone for a complete and crystal clear view of the display. Thereby, it leaves enough space for a suitable protective cover. The delivery is made in an FSC® certified packaging which can be recycled.

This text is machine translated.