No matter how active you are or how hectic everyday life is, your smartphone is always with you. The PanzerGlass™ display protection ensures that it is optimally protected against cracks, scratches or breakage in hard impacts against edges or falls on the floor. Thanks to its impact-resistant and scratch-resistant glass, it offers a high degree of fall protection. The smudge-proof anti-bacterial surface coating eliminates up to 99.99% of most surface bacteria and also reduces disturbing fingerprints.
The installation usually succeeds on the first attempt, it is as simple as it is. Thanks to its self-adhesive silicone layer the protective glass can be removed and re-installed up to 200 times. From the very first moment, your smartphone is well protected and you are happy to have clicked "Add to Cart".
The Ultra Wide Fit model covers the entire front side of your smartphone for a complete and crystal clear view of the display. Thereby, it leaves enough space for a suitable protective cover. The delivery is made in an FSC® certified packaging which can be recycled.
The protective cover is made of 60% recycled glass without compromising the award-winning protection.
This text is machine translated.