Transparent protective sleeve in a subtle and elegant design
Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
Resistant to fingerprints: Effective against dirt and moisture and reduces ugly fingerprints as well as traces of disinfectant gel or hand cream
Suitable for Samsung Galaxy A35 5G
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy A35 5G
Factory colour
Transparent
Material
TPU
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3065512 PanzerGlass Clear TPU Back cover Samsung Galaxy A35 5G Transparent SAFE95690
Description
Whether wild party nights or daily ACTION – it can happen quickly that your smartphone hits hard edges or falls on the floor. With the protective case from SAFE. By PanzerGlass you give it reliable protection against annoying scratches and dents. The discreet and elegant design allows you unlimited access to all functions of your smartphone and is also suitable for wireless charging. The cover regenerates itself on scratches as if by magic - it consists of a self-healing TPU material. It is resistant to discoloration and will therefore look as new for a long time - day after day, with sun and clouds, in everyday life or on holiday at beach parties.
This text is machine translated.
Description
Whether wild party nights or daily ACTION – it can happen quickly that your smartphone hits hard edges or falls on the floor. With the protective case from SAFE. By PanzerGlass you give it reliable protection against annoying scratches and dents. The discreet and elegant design allows you unlimited access to all functions of your smartphone and is also suitable for wireless charging. The cover regenerates itself on scratches as if by magic - it consists of a self-healing TPU material. It is resistant to discoloration and will therefore look as new for a long time - day after day, with sun and clouds, in everyday life or on holiday at beach parties.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?