• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass empower USB charger 65 W 2x USB-C®, USB-A White

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass empower USB charger

  • Fast charging with up to 65W
  • Two USB-C ports and one USB-A port
  • EU power plug
  • Integrated GaN technology
  • Made for the daily charging

Technical specifications

Product type

USB charger

65 W

Outputs

2x USB-C®

USB-A

Type

empower

Dim

(W x H x D) 46.4 x 65.1 x 28.4 mm

Height

65.1 mm

Width

46.4 mm

Weight

95 g

Factory colour

White

Depth

28.4 mm

Compatible with

Universal - Universal

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864887 PanzerGlass empower USB charger 65 W 2x USB-C®, USB-A White

Description

A simple charger that works The empower by PanzerGlass® essential 65W charger charges quickly and reliably – in a simple design that fits perfectly into everyday life. Ideal for devices with USB-C or USB A charging port.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.